PanasonicECE-A1EKS101铝电容器
Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 0.085A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.085 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 8 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 8 | |
| 5 | |
| 0.51 | |
| 0.45 |
Lower the cost of your electronic circuit design by implementing this electrolytic ECE-A1EKS101 aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. The ECE-A1EKS101 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 8 mm. Its leakage current is 25@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.