PanasonicECE-A1CKA220铝电容器

Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 1.5mm 0.039A 1000h 85°C Automotive Bag

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECE-A1CKA220 aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. The ECE-A1CKA220 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 4 mm.

Import TariffMay apply to this part

库存总量: 7,439 个零件

Regional Inventory: 39

    Total$0.05Price for 1

    39 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2432+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      马来西亚
      • In Stock: 39
      • Price: $0.0539
    • (200)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2451+
      Manufacturer Lead Time:
      21 星期
      Country Of origin:
      马来西亚
      • In Stock: 7,400
      • Price: $0.0412

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.