PanasonicECE-A0JN102U铝电容器
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 0.43A 2000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| 0.43 | |
| 192@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
This electrolytic ECE-A0JN102U aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECE-A0JN102U aluminum electrolytic capacitor has a radial termination style. Its leakage current is 192@5Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

