PanasonicECA-2WM2R2B铝电容器
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.044A 2000h 85°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 450VDC | |
| 0.044 | |
| 69.4@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -25 | |
| 85 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
By implementing this electrolytic ECA-2WM2R2B aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 69.4@2Min μA. Its capacitance value is 2.2uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. The ECA-2WM2R2B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

