PanasonicECA-2GHG100铝电容器
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.08A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 400VDC | |
| 0.08 | |
| 250@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
This electrolytic ECA-2GHG100 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ECA-2GHG100 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 250@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

