PanasonicECA-2EM3R3B铝电容器
Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 0.072A 2000h 85°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 250VDC | |
| 0.072 | |
| 59.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 8 X 11.5 | |
| -25 | |
| 85 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 | |
| 15.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

