PanasonicECA-2EHG470铝电容器
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 0.23A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 250VDC | |
| 0.23 | |
| 715@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-2EHG470 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ECA-2EHG470 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 715@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

