PanasonicECA-2AM470铝电容器
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| 0.18 | |
| 47@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
Manufactured from Panasonic, this electrolytic ECA-2AM470 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. The ECA-2AM470 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 47@2Min μA. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

