PanasonicECA-2AM100I铝电容器
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2.5mm 0.07A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 0.07 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECA-2AM100I aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The ECA-2AM100I aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 10@2Min μA. Its capacitance value is 10uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

