PanasonicECA-2AHG331铝电容器
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.54A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| 0.54 | |
| 330@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECA-2AHG331 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 330@2Min μA. The ECA-2AHG331 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

