PanasonicECA-1EHG101铝电容器
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.13A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.13 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-1EHG101 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 25@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. The ECA-1EHG101 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

