PanasonicECA-1CM102铝电容器
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.68A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.68 | |
| 160@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1CM102 aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. The ECA-1CM102 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1000uF. Its leakage current is 160@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

