PanasonicECA-1AM153铝电容器
Cap Aluminum Lytic 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1.85A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 10VDC | |
| 1.85 | |
| 1500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bag | |
| 18 | |
| 35.5 | |
| 13.9 | |
| 0.8 |
Choose this electrolytic ECA-1AM153 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 35.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. The ECA-1AM153 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 15000uF. Its leakage current is 1500@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

