PanasonicECA-0JM153铝电容器
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1.7A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 6.3VDC | |
| 1.7 | |
| 945@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 85 | |
| Bag | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic ECA-0JM153 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-0JM153 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 945@2Min μA. It has a tolerance of 20%. Its capacitance value is 15000uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

