SwitchcraftEAC325电源连接器
Conn Power F 3 POS 14.02mm Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| 14.02 | |
| Straight | |
| 15 | |
| 250VAC | |
| 2000000 | |
| -55 | |
| 65 | |
| 50.04 | |
| 28.96 | |
| 26.72 | |
| Panel Mount | |
| Copper Alloy |
This robust EAC325 power connector from Switchcraft easily retains normal operation in harsh and stressful environments. This F connector's 3 contacts that are made out of copper alloy. Its pitch is 14.02 mm. This connector has a single port. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. EAC325 is housed in polycarbonate. This device has a maximum current rating of 15 A. This power connector has an operating temperature range of -55 °C to 65 °C. This product is 50.04 mm long, 26.72 mm tall and 28.96 mm deep. Its 3 terminals use the solder lug termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

