| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Telephone/Telecom |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 3 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Mating Cycle (Cycles) | 750 |
| Integrated Magnetics | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Product Style | Single |
| Product Length (mm) | 15.8 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 13.1 |
| Mounting | Through Hole |