Pulse Electronics CorporationE4001NLT电信变压器
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| LAN Isolation Transformer | |
| 1CT:2CT/1CT:1CT | |
| 8 | |
| 0.3 | |
| 0.8 | |
| 3000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.08 |
This E4001NLT telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a lan isolation transformer. The maximum DCR on the primary side is 0.8 Ohm. This product is 12.7 mm long, 5.08 mm tall and 9.4 mm deep. It has a turn ratio of 1CT:2CT/1CT:1CT.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
