| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Thru-beam | |
| Light ON | |
| Red LED | |
| 1 | |
| 100 | |
| 30 | |
| 2 to 20 | |
| 10000 | |
| 650 | |
| 1 | |
| NPN | |
| 12VDC | |
| 24VDC | |
| -25 | |
| 55 | |
| Pre-Wired | |
| Polybutylene Terephthalate | |
| IP67 | |
| Mounting | Screw |
| Package Height | 14.6 |
| Package Width | 7 |
| Package Length | 9.5 |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
