| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Limited Reflective |
| Switching Mode | Light ON |
| Light Source | Red LED |
| Maximum Sensing Distance (m) | 0.015 |
| Shock Rating (g) | 100 |
| Vibration Rating (g) | 30 |
| Maximum Ambient Illumination (lux) | 10000 |
| Peak Emission Wavelength (nm) | 650 |
| Maximum Response Time (ms) | 1 |
| Output Type | NPN |
| Minimum Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 24VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Pre-Wired |
| Housing Material | Polybutylene Terephthalate |
| IP Rating | IP67 |
| Mounting | Screw |
| Package Height | 20.6 |
| Package Width | 7 |
| Package Length | 11 |
| PCB changed | 4 |
| Pin Count | 4 |