| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Retro-Reflective |
| Switching Mode | Light ON/Dark ON |
| Light Source | Red LED |
| Maximum Sensing Distance (m) | 3 |
| Directional Angle Range (°) | 3 to 10 |
| Maximum Ambient Illumination (lux) | 10000 |
| Peak Emission Wavelength (nm) | 700 |
| Maximum Response Time (ms) | 1 |
| Output Type | NPN/PNP |
| Minimum Operating Supply Voltage | 10VDC |
| Maximum Operating Supply Voltage | 30VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Pre-Wired |
| Housing Material | Zinc Die-Cast |
| IP Rating | IP67 |