C&KE301SD1AV2GESwitch Toggle
Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Unthreaded | |
| 5@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 30000 | |
| Chrome | |
| 12.7 | |
| 3 | |
| 4.83 | |
| PC Mount with Bracket | |
| PC Pins | |
| 9 | |
| 3.18 | |
| 3.81 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 16.31 | |
| 6.35 | |
| 14.35 | |
| 12.7 | |
| 16.31 | |
| 41.4 | |
| 12.7 |
The sealed E301SD1AV2GE toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a 3PDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E301SD1AV2GE toggle switch has a PC pin termination style. This product is 16.31 mm long, 12.7 mm tall and 41.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

