C&KE103SD1AV3GESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 7.5@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 12.7 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 6.6 | |
| 39.75 | |
| 12.7 |
This sealed E103SD1AV3GE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The E103SD1AV3GE toggle switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 39.75 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

