C&KE101J1ZQE2Switch Rocker
Switch Rocker ON None ON SPDT Solder Lug Rocker 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 16.87 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 29.36 | |
| 8.76 | |
| 13.69 | |
| 29.36 | |
| 9.27 | |
| 25.22(Norm) | |
| 9.27 | |
| 7.59(Norm) |
Safely turn on and off designs with this E101J1ZQE2 rocker switch from C&K Components. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E101J1ZQE2 rocker switch panel has a solder lug termination style. This product is 29.36 mm long, 25.22 mm tall and 9.27 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

