Diodes IncorporatedDXTP19020DP5-13通用双极型晶体管
Trans GP BJT PNP 20V 8A 3000mW 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 25 | |
| 20 | |
| 7 | |
| 1.15@800mA@8A | |
| 0.047@100mA@1A|0.13@10mA@1A|0.145@40mA@2A|0.275@800mA@8A | |
| 8 | |
| 300@100mA@2V|200@2A@2V|45@8A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
The versatility of this PNP DXTP19020DP5-13 GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

