Diodes IncorporatedDXTN3C60PSQ-13通用双极型晶体管
Trans GP BJT NPN 60V 3A 2500mW 8-Pin PowerDI EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Single Quad Collector Triple Emitter | |
| 1 | |
| 60 | |
| 60 | |
| 7 | |
| 1.2@200mA@2A|1@100mA@1A | |
| 0.12@50mA@1A|0.27@300mA@3A | |
| 3 | |
| 50@3A@2V|200@1A@2V|100@2A@2V|200@500mA@2V | |
| 2500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.