Diodes IncorporatedDXT790AP5-13通用双极型晶体管
Trans GP BJT PNP 40V 3A 3200mW 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 50 | |
| 40 | |
| 6 | |
| 1.15@300mA@3A | |
| 0.17@5mA@0.5A|0.35@10mA@1A|0.45@50mA@2A|0.45@300mA@3A | |
| 3 | |
| 300@10mA@2V|250@500mA@2V|200@1A@2V|150@2A@2V|80@3A@2V | |
| 3200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

