Diodes IncorporatedDXT13003DG-13通用双极型晶体管
Trans GP BJT NPN 450V 1.3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 450 | |
| 9 | |
| 1@0.1A@0.5A|1.2@0.25A@1A | |
| 0.3@0.1A@0.5A|0.4@0.25A@0.25A@1A | |
| 1.3 | |
| 20@20mA@10V|16@0.5A@2V|5@1A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

