TE ConnectivityDTF15-12PA-G003矩形连接器
Conn Rectangular SKT 12 POS 1.45mm Crimp ST Cable Mount Box
DEUTSCH DT connectors are designed for high-performance and reliable connections up to 13A in the harshest environments. The V0-recognized thermoplastic housing features a wide operating temperature range and the silicone rear wire and interface seals prevent debris and moisture ingress up to IP68 rating.
Applications
- • Forklifts
- • ASRS shuttles
Insertion and Extraction Tools
OCEAN End Feed Applicator with Mechanical Feed
OCEAN End Feed Applicator with Pneumatic Feed
Deutsch Commercial Vehicle Connector Portfolio
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 1.45 | |
| Straight | |
| SKT | |
| 13/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| No | |
| Box | |
| 43.49 | |
| 34.98 | |
| 22.25 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

