Microchip TechnologyDSPIC33FJ128MC202-E/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin SPDIP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 8 | |
| 2 | |
| 6/6 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.25|3 | |
| 2.5|3 | |
| 2.75|3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

