Microchip TechnologyDSPIC33EV32GM106-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 32KB | |
| 4KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 53 | |
| 7 | |
| 6 | |
| 1 | |
| 36 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 5 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

