Microchip TechnologyDSPIC33EP512MC504-H/TLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 44-Pin VTLA EP Tube Automotive AEC-Q100
| Compliant | |
| 3A001.a.2.a | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 512KB | |
| 48KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 5 | |
| 16/16/16 | |
| 6 | |
| 1 | |
| 9 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 44 |
| Supplier Package | VTLA EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。