Microchip TechnologyDSPIC33EP128GS708-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| dsPIC | |
| PIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 67 | |
| 5 | |
| 1 | |
| 1 | |
| 22 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

