Microchip TechnologyDSPIC30F6013-30I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 132KB | |
| 6KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 68 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

