| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 60 | |
| 600 | |
| 2.33@120A | |
| 650 | |
| 330000 | |
| 35(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP60-06A rectifier from Ixys Corporation. Its maximum power dissipation is 230000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

