Microchip TechnologyDSC6001JI3B-025.0000TMEMS 振荡器
Oscillator MEMS 25MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 25 | |
| ±20 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 2.5|3.3|1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | VLGA |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

