Microchip TechnologyDSC400-3331Q0097KI2MEMS 振荡器
Oscillator MEMS 16MHz/ 50MHz ±25ppm (Stability) LVCMOS/LVDS 55% 3.3V Automotive AEC-Q100 20-Pin QFN EP SMD Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 16|50 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS|LVDS | |
| 2.25 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

