Microchip TechnologyDSC2044FI2-H0001BMEMS 振荡器
Low-Jitter Configurable Dual HCSL Oscillator
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
