Microchip TechnologyDSC1001AE1-014.3182MEMS 振荡器
Oscillator MEMS 14.3182MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 14.3182 | |
| ±50 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 1.7 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

