Microchip TechnologyDSA6111ML2B-040.0000VAOMEMS 振荡器
Oscillator MEMS 40MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Programmable Clock Oscillator | |
| 40 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 105 | |
| Automotive | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | VFLGA |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

