| Not Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| 0 | |
| 4 | |
| 4 | |
| 2380 | |
| 20 | |
| 85 | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| -0.1(Min) | |
| 0.1(Max) | |
| 0.45 | |
| 3.3 | |
| 15 | |
| -10 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

