Analog DevicesDS1822Z+温度及湿度传感器
Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3°C(Max) | |
| Serial (1-Wire) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

