Analog DevicesDS1302+实时时钟
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Trickle Charger/NV Timekeeping RAM | |
| 31 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (3-Wire) | |
| 2 | |
| 3.3 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

