Analog DevicesDS1232S+T&RSupervisory Circuits
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1000 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5 | |
| 4.62 | |
| 4.74 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2000 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

