Analog DevicesDS1232LPS-2+T&RSupervisory Circuits
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1000 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5|4.25 | |
| 4.62|4.37 | |
| 4.74|4.49 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 500 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

