| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| 6 | |
| 6 to 60 | |
| 60 | |
| 15(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 56 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments' 3-phase brushless motor predriver DRV8301QDCAQ1 stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 6 V and a maximum of 60 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

