TE ConnectivityDRB16-48SAE-L018分立接线罩连接器
Conn Housing PL 48 POS 3.81mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 48 | |
| 6 | |
| Crimp | |
| 3.81 | |
| Straight | |
| 25/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| IP6K9K | |
| Box | |
| 66.19 | |
| 66.19 | |
| 7.77 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

