Pulse Electronics CorporationDPC-10-120B1电源变压器
Power Transformer 1500Vrms 1.2VA 8 Terminal Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Laminated Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 240|120 | |
| 115|230 | |
| 5|10 | |
| 1500Vrms | |
| 1.2VA | |
| Pin | |
| Through Hole | |
| 8 | |
| 34.925 | |
| 30.175 | |
| 28.575 |
With this DPC-10-120B1 power transformer from Pulse you'll be able to transform power in one circuit to another without changing the frequency. It has 8 terminals. It also has a laminated transformer. This product is 34.925 mm long, 30.175 mm tall and 28.575 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
