PanduitDNF18-188FIB-M连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.41 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 7.4 | |
| 4.74x0.5 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNF18-188FIB-M wire terminal from Panduit. It has a female type gender. This product is 19.8 mm long and 7.4 mm. Its wire is 18-22 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

