Microchip TechnologyDN3135K1-GMOSFETs
Trans MOSFET N-CH Si 350V 0.072A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 350 | |
| ±20 | |
| 0.072 | |
| 100 | |
| 180000(Min) | |
| 35000@0V | |
| 60@25V | |
| 3@25V | |
| 6 | |
| 360 | |
| 20(Max) | |
| 15(Max) | |
| 15(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 0.3 | |
| 800 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to Microchip Technology, both your amplification and switching needs can be taken care of with one component: the DN3135K1-G power MOSFET. Its maximum power dissipation is 360 mW. This N channel MOSFET transistor operates in depletion mode. This device utilizes dmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

