Diodes IncorporatedDMT6012LFDF-13MOSFETs
Trans MOSFET N-CH 60V 9.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 9.5 | |
| 14@10V | |
| 7.3@4.5V|13.6@10V | |
| 13.6 | |
| 785@30V | |
| 1900 | |
| 8.5 | |
| 4.4 | |
| 14.7 | |
| 3.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

